ACS120-7SB-TR

STMicroelectronics
511-ACS120-7SB-TR
ACS120-7SB-TR

Mfr.:

Description:
Triacs AC LINE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,174
Expected 10-07-2026
5,000
Expected 13-07-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹166.79 ₹166.79
₹106.23 ₹1,062.30
₹70.91 ₹7,091.00
₹55.91 ₹27,955.00
₹51.06 ₹51,060.00
Full Reel (Order in multiples of 2500)
₹45.01 ₹1,12,525.00
₹40.16 ₹2,00,800.00
₹38.39 ₹3,83,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹166.79
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
ACS120
2 A
700 V
45 mA
1 V
10 mA
- 40 C
+ 125 C
SMD/SMT
TO-252
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Tradename: ACS
Unit Weight: 1.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection