ACST1010-7T

STMicroelectronics
511-ACST1010-7T
ACST1010-7T

Mfr.:

Description:
Triacs Triac Crowbar 10mA Switch 10A 700V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,476

Stock:
1,476 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹228.29 ₹228.29
₹111.82 ₹1,118.20
₹99.70 ₹9,970.00
₹79.76 ₹39,880.00
₹76.87 ₹76,870.00
₹69.14 ₹1,38,280.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
ACST10
10 A
700 V
30 mA
1 V
10 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACST12xx / ACST10xx Triac Switches

STMicroelectronics ACST12xx and ACST10xx triacs belong to the ACS™ / ACST power switch family built with application-specific discrete technology. ACST12xx and ACST10xx overvoltage protected AC switches are triacs with overvoltage crowbar technology. STMicroelectronics ACST12xx and ACST10xx triacs embed a triac structure and a high voltage clamping device able to absorb the inductive turn-off energy and withstand line transients such as those described in the IEC 61000-4-5 standard. The ACST1210-7 and ACST1010-7 need a low gate current to be activated and still provides a high electrical noise immunity complying with the IEC 61000-4-4 standard. The ACST1235-7 and ACST1035-7 offer an extremely high static dV/dT immunity of 2 kV/µs minimum.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.