ACST1210-7G

STMicroelectronics
511-ACST1210-7G
ACST1210-7G

Mfr.:

Description:
Triacs AC Switch 12A A.S.D. Igt <10 mA to <35mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,576

Stock:
6,576 Can Dispatch Immediately
Quantities greater than 6576 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹285.13 ₹285.13
₹132.32 ₹1,323.20
₹104.36 ₹10,436.00
₹91.50 ₹45,750.00
₹90.01 ₹90,010.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
ACST12
12 A
700 V
30 mA
1 V
10 mA
- 40 C
+ 125 C
SMD/SMT
D2PAK
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.