ACST210-8B

STMicroelectronics
511-ACST210-8B
ACST210-8B

Mfr.:

Description:
Triacs AC Switch 2A A.S.D. 800V VDrm 10mA Igt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,978

Stock:
4,978 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹112.75 ₹112.75
₹48.73 ₹487.30
₹33.17 ₹3,317.00
₹29.44 ₹14,720.00
₹26.84 ₹26,840.00
₹26.56 ₹79,680.00
₹26.09 ₹2,34,810.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹112.75
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
ACST2
2 A
800 V
10 mA
1.1 V
10 mA
- 40 C
+ 125 C
SMD/SMT
DPAK
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 3000
Subcategory: Thyristors
Unit Weight: 260.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection