ACST310-8B

STMicroelectronics
511-ACST310-8B
ACST310-8B

Mfr.:

Description:
Triacs Overvoltage protected AC switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,194

Stock:
9,194 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹124.86 ₹124.86
₹55.81 ₹558.10
₹48.64 ₹4,864.00
₹39.97 ₹19,985.00
₹33.45 ₹33,450.00
₹29.17 ₹87,510.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹124.86
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
ACST310-8B
3 A
21 A
800 V
10 uA
1.8 V
20 mA
1.1 V
10 mA
- 40 C
+ 125 C
SMD/SMT
DPAK-3 (TO-252-3)
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 3000
Subcategory: Thyristors
Tradename: ACS
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACST310-8B Overvoltage Protected AC Switches

STMicroelectronics ACST310-8B Overvoltage Protected AC Switches are built with A.S.D.® (application-specific discrete) technology. The ACST310-8B are high-performance devices suited for home or industrial systems applications. This ACST310-8B switches drive loads up to 3A and has an embedded triac structure with a high voltage clamping device. The ACST310-8B switches clamping device can absorb the inductive turn-off energy and withstand line transients like those described in the IEC 61000-4-5 standard. These overvoltage protected AC switches feature microcontroller direct driven, three quadrants (Q1, Q2, and Q3), and AC switches with self-overvoltage protection. The ACST310-8B switches are suitable for AC static switching in appliances, industrial control systems, small home appliances, lighting, and fan speed controllers.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection