ADP480120W3

STMicroelectronics
511-ADP480120W3
ADP480120W3

Mfr.:

Description:
MOSFET Modules Automotive-grade ACEPACK DRIVE power module, sixpack topology 1200 V, 1.9 mOhm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFET Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SiC
Screw Mount
Module
6 Channel
1.2 kV
488 A
2.6 mOhms
- 10 V, + 22 V
4.4 V
- 40 C
+ 175 C
869 W
Tray
Brand: STMicroelectronics
Configuration: Hexa
Product Type: MOSFET Modules
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Type: Sixpack Module
Unit Weight: 730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP480120W3 ACEPACK DRIVE Power Module

STMicroelectronics ADP480120W3 ACEPACK DRIVE Power Module is designed for hybrid and electric vehicle traction inverters. The compact sixpack module has switches based on the third-generation silicon carbide power MOSFET, represented by very low RDS(on), very limited switching losses, and exceptional performances in synchronous rectification working mode. These features enable excellent efficiency in the final application, saving battery recharging cycles.