AEKD-STEREOAVAS

STMicroelectronics
511-AEKD-STEREOAVAS
AEKD-STEREOAVAS

Mfr.:

Description:
Audio IC Development Tools Integrated stereo AVAS solution

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24,223.07 ₹24,223.07

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio IC Development Tools
RoHS:  
Development Kits
Audio Amplifier
Bulk
Brand: STMicroelectronics
Dimensions: 290 mm x 210 mm x 70 mm
For Use With: Automotive Sound System
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.710 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
5A991.b.4.a
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEKD-STEREOAVAS Integrated Stereo AVAS Solution

STMicroelectronics AEKD-STEREOAVAS Integrated Stereo AVAS Solution is an AutoDevKit acoustic vehicle alerting system (AVAS) demonstration board. The AEKD-STEREOAVAS includes an AEK-AUD-C1D9031 compact AVAS board, an AEK-MCU-C4MLIT1 domain zone controller, two AEK-LCD-DT028V1 display expansion boards, plus two loudspeakers and a switching button.