AIS328DQ

STMicroelectronics
511-AIS328DQ
AIS328DQ

Mfr.:

Description:
Accelerometers High Perf LP 3-Axis 2.4V to 3.6V 16-Bit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹792.03
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g
3.91 mg/digit
Digital
I2C, SPI
16 bit
3.6 V
2.4 V
450 uA
- 40 C
+ 105 C
SMD/SMT
QFN-24
AEC-Q100
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: AIS328DQ
Factory Pack Quantity: 2940
Subcategory: Sensors
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.