AIS3624DQ

STMicroelectronics
511-AIS3624DQ
AIS3624DQ

Mfr.:

Description:
Accelerometers 3-axis accelerometer for non-safety automotive applications, ultra low power, SPI/I2C digital output, AEC-Q100 qualified

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
6 g, 12 g, 24 g
11.7 mg/digit
Digital
I2C, SPI
12 bit
3.6 V
2.4 V
450 uA
- 40 C
+ 105 C
SMD/SMT
QFN-24
AEC-Q100
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: AIS3624DQ
Factory Pack Quantity: 2940
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.