ASM330LHBG1TR

STMicroelectronics
511-ASM330LHBG1TR
ASM330LHBG1TR

Mfr.:

Description:
IMUs - Inertial Measurement Units High-accuracy 6-axis inertial measurement unit (IMU) extended temperature range

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 211

Stock:
211
Can Dispatch Immediately
On Order:
2
Expected 03-06-2026
5,000
Expected 03-08-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,040.82 ₹1,040.82
₹943.91 ₹4,719.55
₹907.57 ₹9,075.70
₹863.78 ₹21,594.50
₹833.96 ₹41,698.00
₹806.01 ₹80,601.00
Full Reel (Order in multiples of 5000)
₹806.01 ₹40,30,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-14
6-axis
I2C, I3C, SPI
Digital
2 g, 4 g, 8 g, 16 g
16 bit
0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB
- 40 C
+ 125 C
1.71 V
3.6 V
1.3 mA
Reel
Cut Tape
MouseReel
AEC-Q100
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Factory Pack Quantity: 5000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASM330LHB Automotive 6-Axis Inertial Module

STMicroelectronics ASM330LHB High-Accuracy Automotive 6-Axis Inertial Module is a system-in-package incorporating a 3-axis digital accelerometer and a 3-axis digital gyroscope. A safety manual and a software library, certified according to ISO26262:2018, are offered to support the development of applications utilizing the ASM330LHB and targeting ASIL-B requirements.

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.