AST1S31PUR

STMicroelectronics
511-AST1S31PUR
AST1S31PUR

Mfr.:

Description:
Switching Voltage Regulators Up to 4 V, 3 A step-down 1.5 MHz switching regulator for automotive applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹171.45 ₹5,14,350.00
₹169.59 ₹10,17,540.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
VFDFPN-EP-8
Buck
2.8 V to 4 V
3 A
1 Output
2.8 V
4 V
630 uA
1.5 MHz
- 40 C
+ 125 C
AEC-Q100
AST1S31
Reel
Brand: STMicroelectronics
Input Voltage: 2.8 V to 4 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.8 V
Type: Switching Regulator
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.