B-L072Z-LRWAN1

STMicroelectronics
511-B-L072CZ-LRWAN1
B-L072Z-LRWAN1

Mfr.:

Description:
Sub-GHz Development Tools STM32L0 Discovery kit LoRa, Sigfox, low-power wireless

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,452.14 ₹4,452.14

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Kits
860 MHz to 930 MHz
CMWX1ZZABZ-091
3.3 V
Brand: STMicroelectronics
Description/Function: Discovery kit for LoRaWAN amd LPWAN protocols with STM32L0
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: B-L072Z-LRWAN1
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LoRaWAN
Unit Weight: 226.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.

B-L072Z-LRWAN1 STM32 LoRaWAN™ Discovery Board

STMicroelectronics B-L072Z-LRWAN1 STM32 LoRaWAN™ Discovery Board is a development tool to learn and develop solutions based on LoRa™ and/or FSK/OOK technologies. This tool features an all-in-one open module solution (by Murata) to address low-power wide-area networks (LPWAN) and support the LoRaWAN long-range wireless protocol.