B-L4S5I-IOT01A

STMicroelectronics
511-B-L4S5I-IOT01A
B-L4S5I-IOT01A

Mfr.:

Description:
Development Boards & Kits - ARM STM32L4+ Discovery kit IoT node, low-power wireless, BLE, NFC, WiFi

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Quantities greater than 37 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,541.06 ₹7,541.06

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Discovery Kits
ARM Cortex M4
STM32L4S5VIT6
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
For Use With: IoT Node
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 408.240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B-L4S5I-IOT01A Discovery Kit for IoT Node

STMicroelectronics B-L4S5I-IOT01A Discovery Kit for IoT Node allows users to develop applications with direct connection to cloud servers. The Discovery kit enables a wide diversity of applications by exploiting low-power communication, multiway sensing, and Arm® Cortex®-M4 core-based STM32L4+ series features. The support for ARDUINO® Uno V3 and Pmod™ connectivity provides unlimited expansion capabilities with a large choice of specialized add-on boards for the STMicroelectronics B-L4S5I-IOT01A.