B-LCD40-DSI1

STMicroelectronics
511-B-LCD40-DSI1
B-LCD40-DSI1

Mfr.:

Description:
Display Development Tools 4-inch WVGA TFT LCD board with MIPI DSI interface and capacitive touch screen

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Display Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Daughter Boards
STM32F769NIH6
2.8 V to 3.3 V, 5 V
MIPI DSI
Bulk
Brand: STMicroelectronics
Description/Function: 4 inch WVGA TFT DSI LCD daughterboard
For Use With: STM32F769I-DISC1
Product Type: Display Development Tools
Series: B-LCD40-DSI1
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 4 in
Unit Weight: 163.296 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.