B-STLINK-ISOL

STMicroelectronics
511-B-STLINK-ISOL
B-STLINK-ISOL

Mfr.:

Description:
Power Management IC Development Tools Isolation and voltage adapter board for STLINK-V3SET

In Stock: 199

Stock:
199
Can Dispatch Immediately
On Order:
150
Expected 29-09-2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,387.89 ₹9,387.89

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Adapter Boards
Power Management Specialized
3 V to 3.6 V
1.65 V to 3.3 V
STLINK-V3SET
Brand: STMicroelectronics
For Use With: STM8 and STM32 Microcontroller
Interface Type: GPIO, I2C, SPI, UART
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B-STLINK-ISOL Isolation & Voltage Adapter Board

STMicroelectronics B-STLINK-ISOL Isolation & Voltage Adapter Board is an additional module for the STLINK-V3SET. It performs galvanic isolation and voltage adaptation for STM32 microcontroller targets running below 3.3V down to 1.65V. The module is enclosed directly in the original STLINK-V3SET casing when used as an STM32 debugging probe (JTAG/SWD/SWV/VCP) through the STDC14 connector. The B-STLINK-ISOL can be inserted between the STLINK-V3SET mainboard (MB1441) and its adapter board (MB1440) when providing access to bridge signals and other connectors.