BALF-112X-02D3

STMicroelectronics
511-BALF-112X-02D3
BALF-112X-02D3

Mfr.:

Description:
Signal Conditioning 50ohm/conjugate match to CC1120, CC1125 433MHz Balun Transformer & Integrated Fi

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Baluns
433 MHz
431 MHz to 436 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
BALF-112X-02D3
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Insertion Loss: - 1.7 dB
Mounting: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Type: Ultraminiature Balun
Unit Weight: 3.860 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000002
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.