BAR46AFILM

STMicroelectronics
511-BAR46AFILM
BAR46AFILM

Mfr.:

Description:
Schottky Diodes & Rectifiers THYRISTOR TRIAC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,507

Stock:
14,507 Can Dispatch Immediately
Quantities greater than 14507 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹28.89 ₹28.89
₹19.20 ₹192.00
₹12.49 ₹1,249.00
₹8.57 ₹4,285.00
₹7.55 ₹7,550.00
Full Reel (Order in multiples of 3000)
₹6.52 ₹19,560.00
₹5.50 ₹33,000.00
₹4.94 ₹44,460.00
₹3.63 ₹87,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics BAR46FILM
STMicroelectronics
Schottky Diodes & Rectifiers Signal Schotky Diode

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOT-23-3
Dual Anode Common Cathode
Si
150 mA
100 V
1 V
5 uA
- 65 C
+ 150 C
BAR46
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Pd - Power Dissipation: 230 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541300000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.