BAS70-06FILM

STMicroelectronics
511-BAS70-06FILM
BAS70-06FILM

Mfr.:

Description:
Schottky Diodes & Rectifiers 200mA 70 Volt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics BAS70-05FILM
STMicroelectronics
Schottky Diodes & Rectifiers 200mA 70 Volt
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Schottky Diodes
SMD/SMT
SOT-23-3
Dual Cathode Common Anode
Si
70 mA
70 V
410 mV
1 A
200 nA
- 65 C
+ 150 C
BAS70
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99