BAT54CWFILMY

STMicroelectronics
511-BAT54CWFILMY
BAT54CWFILMY

Mfr.:

Description:
Schottky Diodes & Rectifiers 40V Automotive SS 300mA 7pF AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11,991
Expected 29-06-2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹35.41 ₹35.41
₹21.52 ₹215.20
₹13.51 ₹1,351.00
₹10.06 ₹5,030.00
₹8.95 ₹8,950.00
Full Reel (Order in multiples of 3000)
₹7.36 ₹22,080.00
₹6.71 ₹40,260.00
₹5.31 ₹1,27,440.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOT-323-3
Dual Anode Common Cathode
Si
300 mA
40 V
240 mV
1 A
100 uA
- 40 C
+ 150 C
BAT54-Y
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

BAT54-Y Automotive Schottky Diodes

STMicroelectronics BAT54-Y Automotive Schottky Diodes feature low conduction, reverse losses, negligible switching losses, extremely fast switching, and low forward and reverse recovery times. These surface-mount AEC-Q101-qualified small signal Schottky diodes are PPAP capable, ECOPACK®2 compliant and use 40V Schottky barrier diodes. The BAT54-Y Schottky diodes are available in SOT-23 and SOT-323 packages.