BD438

STMicroelectronics
511-BD438
BD438

Mfr.:

Description:
Bipolar Transistors - BJT PNP Medium Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
SOT-32-3
PNP
Single
4 A
45 V
45 V
5 V
200 mV
36 W
3 MHz
+ 150 C
BD438
Tube
Brand: STMicroelectronics
Continuous Collector Current: 4 A
DC Collector/Base Gain hFE Min: 30
DC Current Gain hFE Max: 130
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 6000
Subcategory: Transistors
Unit Weight: 800 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
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
Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 7,434

Stock:
7,434 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹98.41 ₹98.41
₹69.94 ₹699.40
₹43.47 ₹4,347.00
₹30.00 ₹15,000.00
₹29.33 ₹29,330.00
₹17.96 ₹2,15,520.00
₹15.48 ₹4,64,400.00