BD677A

STMicroelectronics
511-BD677A
BD677A

Mfr.:

Description:
Darlington Transistors NPN Power Darlington

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,607

Stock:
5,607 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹89.45 ₹89.45
₹40.91 ₹409.10
₹36.15 ₹3,615.00
₹27.77 ₹13,885.00
₹25.07 ₹25,070.00
₹22.74 ₹45,480.00
₹20.22 ₹80,880.00
₹18.73 ₹1,87,300.00
₹16.21 ₹3,89,040.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
RoHS:  
Single
NPN
60 V
5 V
60 V
4 A
200 uA
40 W
Through Hole
SOT-32-3
+ 150 C
BD677A
Tube
Brand: STMicroelectronics
Continuous Collector Current: 4 A
DC Collector/Base Gain hFE Min: 750
Product Type: Darlington Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.