BD678

STMicroelectronics
511-BD678
BD678

Mfr.:

Description:
Darlington Transistors DARLINGTON TRAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,864

Stock:
3,864 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹101.57 ₹101.57
₹46.96 ₹469.60
₹41.65 ₹4,165.00
₹32.15 ₹16,075.00
₹29.07 ₹29,070.00
₹25.72 ₹51,440.00
₹23.20 ₹92,800.00
₹21.90 ₹2,19,000.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
RoHS:  
Single
PNP
60 V
5 V
60 V
4 A
200 uA
40 W
Through Hole
SOT-32
+ 150 C
BD678
Tube
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 750
Product Type: Darlington Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 4.082 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.