BDW94C

STMicroelectronics
511-BDW94C
BDW94C

Mfr.:

Description:
Darlington Transistors PNP Power Darlington

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98
Can Dispatch Immediately
On Order:
2,000
Expected 31-08-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹180.77 ₹180.77
₹85.17 ₹851.70
₹75.76 ₹7,576.00
₹49.66 ₹24,830.00
₹45.19 ₹45,190.00
₹41.47 ₹82,940.00
₹37.46 ₹1,87,300.00
₹35.04 ₹3,50,400.00
₹34.76 ₹8,69,000.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
RoHS:  
Single
PNP
100 V
100 V
12 A
100 uA
Through Hole
TO-220-3
+ 150 C
BDW94C
Tube
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 100
Product Type: Darlington Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.