BLUENRG-232N

STMicroelectronics
511-BLUENRG-232N
BLUENRG-232N

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth LE 5.2 Wireless Network Coprocessor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,798

Stock:
1,798 Can Dispatch Immediately
Quantities greater than 1798 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹369.92 ₹369.92
₹281.40 ₹2,814.00
₹258.11 ₹6,452.75
₹231.09 ₹23,109.00
₹218.04 ₹54,510.00
₹213.38 ₹1,06,690.00
₹203.13 ₹2,03,130.00
Full Reel (Order in multiples of 3000)
₹195.68 ₹5,87,040.00
6,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M0
2.4 GHz
2 Mbps
8 dBm
- 88 dBm
1.7 V
3.6 V
7.7 mA
15.1 mA
256 kB
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: RF System on a Chip - SoC
Series: BlueNRG-2N
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
USHTS:
8542390090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BlueNRG-2N BLE Wireless Network Coprocessors

STMicroelectronics BlueNRG-2N BLUETOOTH® Low Energy Wireless Network Coprocessors integrate an Arm® Cortex® M0 core, power management, clocks, Bluetooth low energy radio, random number generator (RNG), external microcontroller interface (SPI/UART), and public-key cryptography (PKA). The BlueNRG-2N embeds the STM state-of-the-art RF radio IPs, combining unparalleled performance with extremely long battery lifetime, making it an ideal solution for Bluetooth low energy applications.

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.