BLUENRG-355MC

STMicroelectronics
511-BLUENRG-355MC
BLUENRG-355MC

Mfr.:

Description:
RF System on a Chip - SoC Programmable Bluetooth LE 5.2 Wireless SoC

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,064

Stock:
2,064 Can Dispatch Immediately
Quantities greater than 2064 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹329.86 ₹329.86
₹246.93 ₹2,469.30
₹225.50 ₹5,637.50
₹202.20 ₹20,220.00
₹191.02 ₹47,755.00
₹187.29 ₹93,645.00
₹177.97 ₹1,77,970.00
Full Reel (Order in multiples of 3000)
₹171.45 ₹5,14,350.00
₹165.86 ₹9,95,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M0+
2.4 GHz
2 Mbps
8 dBm
- 97 dBm
1.7 V
3.6 V
3.4 mA
4.3 mA
256 kB
- 40 C
+ 105 C
QFN-48
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: STMicroelectronics
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: SRAM
Height: 0.9 mm
Interface Type: I2C, SPI, UART
Length: 6 mm
Maximum Clock Frequency: 64 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 32 I/O
Number of Timers: 1 x 16 bit
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: BlueNRG-LP
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 6 mm
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
STMicroelectronics is rebranding their BlueNRG line of products - BlueNRG-LPS into STM32WB05 and BlueNRG-LP into STM32WB06/07 for all

Compliance Codes
CNHTS:
8542319090
USHTS:
8542390090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.