BRKTSTBAPDS7250

STMicroelectronics
771-BRKTSTBAPDS7250
BRKTSTBAPDS7250

Mfr.:

Description:
Pressure Sensor Development Tools Evaluation Breakout Board Series

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,522.20 ₹3,522.20

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Pressure Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Breakout Boards
Pressure Sensor
FXPS7250X
Brand: STMicroelectronics
For Use With: Automotive
Interface Type: SPI
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935440601598
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BRKTSTBAP Evaluation Boards

NXP Semiconductors BRKTSTBAP Evaluation Boards use the FXPS7250 high-performance barometric absolute pressure sensor. The NXP Semiconductors BRKTSTBAP boards integrated a sensor, consisting of a compact capacitive MEMS device paired with a digital integrated circuit, providing precise, fully calibrated digital output. The BRKTSTBAPx7250 evaluation boards make it easy to connect to an NXP Freedom MCU board using the Arduino® headers, allowing for seamless evaluation of its capabilities. However, it is important to note that the FRDM7X-INTERFACE board is required for full Arduino compatibility.