BUL654

STMicroelectronics
511-BUL654
BUL654

Mfr.:

Description:
Bipolar Transistors - BJT PTD IGBT & IPM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,230

Stock:
1,230 Can Dispatch Immediately
Quantities greater than 1230 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹161.20 ₹161.20
₹132.32 ₹1,323.20
₹87.96 ₹8,796.00
₹72.03 ₹36,015.00
₹63.74 ₹63,740.00
₹60.29 ₹1,20,580.00
₹57.21 ₹2,86,050.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-220-3
NPN
Single
12 A
400 V
9 V
350 mV
80 W
+ 150 C
BUL654
Tube
Brand: STMicroelectronics
Continuous Collector Current: 12 A
DC Collector/Base Gain hFE Min: 15
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS