BZW04-5V8B

STMicroelectronics
511-BZW04-5V8B
BZW04-5V8B

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W 5.8V Bidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,154

Stock:
5,154 Can Dispatch Immediately
Quantities greater than 5154 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹58.70 ₹58.70
₹36.06 ₹360.60
₹26.18 ₹2,618.00
₹22.08 ₹11,040.00
Full Ammo Pack (Order in multiples of 1000)
₹15.84 ₹15,840.00
₹14.63 ₹29,260.00
₹11.74 ₹58,700.00
₹11.37 ₹1,13,700.00
₹11.00 ₹2,75,000.00

Similar Product

STMicroelectronics SMAJ5.0CA-TR
STMicroelectronics
ESD Protection Diodes / TVS Diodes 400W 5.0V Bidirect

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5.8 V
Axial
10.5 V
6.45 V
DO-15 (DO-204AC)
38 A
400 W
3.5 nF
- 65 C
+ 175 C
BZW04
Ammo Pack
Brand: STMicroelectronics
Pd - Power Dissipation: 1.7 W
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.