BZW06-58BRL

STMicroelectronics
511-BZW06-58BRL
BZW06-58BRL

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W 58V Bidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,600

Stock:
11,600 Can Dispatch Immediately
Quantities greater than 11600 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹60.57 ₹60.57
₹37.27 ₹372.70
₹23.85 ₹2,385.00
₹18.73 ₹9,365.00
₹15.19 ₹15,190.00
₹14.16 ₹35,400.00
Full Reel (Order in multiples of 6000)
₹12.58 ₹75,480.00
₹11.46 ₹1,37,520.00
₹10.62 ₹2,54,880.00

Similar Product

STMicroelectronics SMBJ58CA-TR
STMicroelectronics
ESD Protection Diodes / TVS Diodes 600W 58V Bidirect

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
58 V
Axial
92 V
64.6 V
DO-15 (DO-204AC)
6.5 A
600 W
625 pF
- 65 C
+ 175 C
BZW06
Reel
Cut Tape
Brand: STMicroelectronics
Pd - Power Dissipation: 1.7 W
Product: TVS Diodes
Factory Pack Quantity: 6000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.