BZW50-100B

STMicroelectronics
511-BZW50-100B
BZW50-100B

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5000W 100V Bidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 273

Stock:
273 Can Dispatch Immediately
Quantities greater than 273 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹368.99 ₹368.99
₹241.34 ₹2,413.40
Full Ammo Pack (Order in multiples of 100)
₹150.02 ₹15,002.00
₹141.63 ₹70,815.00
₹138.84 ₹1,38,840.00
₹136.04 ₹3,40,100.00
₹135.11 ₹6,75,550.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
100 V
Axial
179 V
111 V
R6-2
28 A
5 kW
2.3 nF
- 65 C
+ 175 C
BZW50
Ammo Pack
Brand: STMicroelectronics
Pd - Power Dissipation: 6.5 W
Product: TVS Diodes
Factory Pack Quantity: 100
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 2.048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.