BZW50-33RL

STMicroelectronics
511-BZW50-33-TR
BZW50-33RL

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5000W 33V Unidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 982

Stock:
982 Can Dispatch Immediately
Quantities greater than 982 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹339.18 ₹339.18
₹221.77 ₹2,217.70
₹192.88 ₹19,288.00
₹163.07 ₹81,535.00
Full Reel (Order in multiples of 1000)
₹136.97 ₹1,36,970.00
₹131.38 ₹2,62,760.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
33 V
Axial
59 V
36.6 V
R6-2
85 A
5 kW
5.75 nF
- 65 C
+ 175 C
BZW50
Reel
Cut Tape
Brand: STMicroelectronics
Pd - Power Dissipation: 6.5 W
Product: TVS Diodes
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 2.050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.