CAM-6G3-084CLR

STMicroelectronics
511-CAM-6G3-084CLR
CAM-6G3-084CLR

Mfr.:

Description:
Camera Development Tools Promodule featuring VD56G3 sensor, 84 degree DFOV lens, clear filter

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,960.51 ₹1,960.51

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Camera Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Camera Module Evaluation Sample
VD56G3
GPIO
Brand: STMicroelectronics
Description/Function: Evaluation Modules
Dimensions: 12.4 mm x 8 mm x 3.98 mm
Packaging: Bulk
Product Type: Camera Development Tools
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 276 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAM-56G3 Monochrome Promodules

STMicroelectronics CAM-56G3 Monochrome Promodules are sample camera modules made for seamless evaluation and integration of the VD56G3 1.5-megapixel monochrome image sensor. The ready-to-use vision extensions integrate a VD56G3 image sensor, lens holder, lens, and plug-and-play flex connection in a tiny format down to 6.5mm2. The CAM-56G3 leverages the complete toolbox of on-chip features of the embedded VD56G3 image sensor, such as binning, autoexposure, or context management. Multiple GPIOs enable users to synchronize the modules with triggers and illumination. Featuring a MIPI CSI-2 output (single- or dual-phase), the promodules are ideally suited for embedded low-power setups.