CLT01-38SQ7-TR

STMicroelectronics
511-CLT01-38SQ7-TR
CLT01-38SQ7-TR

Mfr.:

Description:
Inrush Current Limiters High speed digital input current limiter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 670

Stock:
670 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹338.24 ₹338.24
₹298.18 ₹1,490.90
₹251.59 ₹2,515.90
₹208.72 ₹10,436.00
₹183.56 ₹18,356.00
₹173.31 ₹43,327.50
₹151.88 ₹75,940.00
₹127.66 ₹1,27,660.00
Full Reel (Order in multiples of 2500)
₹127.66 ₹3,19,150.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
SMD/SMT
5 VDC
- 40 C
+ 85 C
Reel
Cut Tape
CLT01-38SQ7
Brand: STMicroelectronics
Dissipation Factor DF: 78 mW
Moisture Sensitive: Yes
Product Type: Inrush Current Limiters
Factory Pack Quantity: 2500
Subcategory: Inrush Current Limiters
Type: Digital Input Current Limiter
Unit Weight: 114 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
CAHTS:
8533400000
USHTS:
8542390090
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CLT01-38S4 Digital Termination Arrays

STMicroelectronics CLT01-38S4 Digital Termination Arrays are octal input termination devices with a high-speed SPI output. Their maximum input data rate is 400kbps while the output SPI speed is 6.25MHz. Robustness is a key feature of the CLT01-38S4. STMicroelectronics CLT01-38S4 Digital Termination Arrays are compliant with surge standards defined in IEC 61000-4-x. They can run all types of sensor according to IEC 61131-2. Type 1 and 3 with a 2.35mA limited current and type 2 using two inputs per sensor with the correct RREF.

CLT01-38SQ7 Digital Input Current Limiter

STMicroelectronics CLT01-38SQ7 High-Speed Digital Input Current Limiter provides an 8-line protected digital input termination with serialized state transfer. The CLT01-38SQ7 cuts dissipation (78mW per input) and reduces the count of opto-transistors, enhancing I/O module density. Its 6.25MHz SPI peripheral output serializes the input state transfer to the I/O module controller.