DCPL-WB-00D3

STMicroelectronics
511-DCPL-WB-00D3
DCPL-WB-00D3

Mfr.:

Description:
Signal Conditioning 50 Ohm Wide-Band Dual ISO High RF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Couplers
824 MHz to 2.17 GHz
50 Ohms
SMD/SMT
- 30 C
+ 85 C
DCPL-WB-00D3
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Insertion Loss: 0.2 dB
Mounting: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Type: Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wide Band Directional Coupler with ISO Port

STMicroelectronics Wide Band Directional Couplers with ISO Port are designed to measure RF antenna or cell phone transmission output power in GSM/WCDMA/TD-SCDMA applications. These Wide Band Directional Couplers have been customized for wide-band operating frequencies (EGSM and CELL, PCS, DCS, TD-SCDMA, WCDMA Band I) with less than 0.2 dB insertion losses in the transmit bandwidth. Typical applications for STMicroelectronics Wide Band Directional Couplers include multi-band equipment such as power amplifier modules, front end modules, GSM/WCDMA mobile phones, quad band power amplifier modules and quad band front end modules.
Learn More