DSL05-012SC6

STMicroelectronics
511-DSL05-012SC6
DSL05-012SC6

Mfr.:

Description:
Board Mount Surge Protectors Low capacitance TVS for VDSL2 and G.FAST

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Surge Protectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOT-23-6
12 V
- 55 C
+ 150 C
Reel
Cut Tape
Brand: STMicroelectronics
Capacitance: 0.95 pF
Compliance: IEC; UL
For Use With: VDSL2, G.FAST Line Drivers
Height: 1.3 mm
Length: 3.05 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: DSL05-012SC6
Factory Pack Quantity: 3000
Subcategory: Surge Suppressors
Type: Secondary Protection
Width: 1.75 mm
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8542310000
USHTS:
8541100070
JPHTS:
853630000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

DSL05 Surge Suppressors

STMicroelectronics DSL05 Surge Suppressors protect line drivers of the various systems including xDSL and G.FAST. These suppressors offer high surge capability to comply with GR-1089 and ITU-T K20/21/45 and maintain peak power capability at high-temperature. The low capacitance feature of these suppressors makes them suitable from ADSL to G.FAST data rates. The DSL05 is designed to operate in severe conditions including when used with a downgraded or oscillating gas tube. These suppressors are available in 12V and 24V variants and offer 50nA low leakage current at 25°C. The DSL05 suppressors are RoHS compliant and are available in an SOT23-6L package.

FEATURED PRODUCTS
STMICROELECTRONICS