DSL05-016SC6

STMicroelectronics
511-DSL05-016SC6
DSL05-016SC6

Mfr.:

Description:
Board Mount Surge Protectors Low capacitance TVS for VDSL2 and G.FAST

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,384

Stock:
1,384 Can Dispatch Immediately
Quantities greater than 1384 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹75.48 ₹75.48
₹60.29 ₹602.90
₹40.63 ₹4,063.00
₹31.68 ₹15,840.00
₹28.51 ₹28,510.00
Full Reel (Order in multiples of 3000)
₹21.52 ₹64,560.00
₹20.59 ₹1,23,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
SOT-23-6
16 VDC
30 A
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Capacitance: 1.5 pF
Compliance: IEC; UL
For Use With: VDSL2, G.FAST Line Drivers
Height: 1.45 mm
Length: 3.05 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: DSL05-016SC6
Factory Pack Quantity: 3000
Subcategory: Surge Suppressors
Type: Arrester Surge/Lightning
Width: 1.75 mm
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DSL05 Surge Suppressor

STMicroelectronics DSL05 Surge Suppressor is designed to protect DSL line drivers against surges defined in worldwide telecommunication standards. This DSL05 surge suppressor protects line drivers of various systems including xDSL and G.FAST. The DSL05 surge suppressor features high surge capability, low leakage current, low capacitance, and peak power capability at high temperature. This DSL05 surge suppressor can survive severe conditions even when used with downgraded or oscillating gas tube.

DSL05 Surge Suppressors

STMicroelectronics DSL05 Surge Suppressors protect line drivers of the various systems including xDSL and G.FAST. These suppressors offer high surge capability to comply with GR-1089 and ITU-T K20/21/45 and maintain peak power capability at high-temperature. The low capacitance feature of these suppressors makes them suitable from ADSL to G.FAST data rates. The DSL05 is designed to operate in severe conditions including when used with a downgraded or oscillating gas tube. These suppressors are available in 12V and 24V variants and offer 50nA low leakage current at 25°C. The DSL05 suppressors are RoHS compliant and are available in an SOT23-6L package.

FEATURED PRODUCTS
STMICROELECTRONICS