E-TDA7379

STMicroelectronics
511-E-TDA7379
E-TDA7379

Mfr.:

Description:
Audio Amplifiers Digitally controlled Audio Processor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,041

Stock:
1,041 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹242.27 ₹242.27
₹179.84 ₹1,798.40
₹164.00 ₹4,100.00
₹147.22 ₹14,722.00
₹138.84 ₹34,710.00
₹133.25 ₹66,625.00
₹127.66 ₹1,27,660.00
₹125.79 ₹3,14,475.00
₹122.07 ₹6,10,350.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
16 W
4 Ohms
8 V
20 V
Through Hole
TDA7379
AEC-Q100
Tube
Brand: STMicroelectronics
Number of Channels: 4 Channel, 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 500
Subcategory: Audio ICs
Type: 2-Channel Stereo or 4-Channel Stereo
Unit Weight: 5.597 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.