E-TDA7386

STMicroelectronics
511-E-TDA7386
E-TDA7386

Mfr.:

Description:
Audio Amplifiers 4X40W QUAD BRIDGE CAR RADIO AMPLIFIER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 363

Stock:
363 Can Dispatch Immediately
Quantities greater than 363 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹444.47 ₹444.47
₹368.06 ₹3,680.60
₹364.33 ₹9,108.25
₹363.40 ₹1,29,733.80
₹354.08 ₹10,11,252.48

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
45 W
0.04 %
Flexiwatt-25
4 Ohms
8 V
18 V
- 40 C
+ 150 C
Through Hole
TDA7386
AEC-Q100
Tube
Brand: STMicroelectronics
Gain: 26 dB
Input Type: Single
Number of Channels: 4 Channel
Output Current: 5.5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 357
Subcategory: Audio ICs
Supply Type: Single
Type: 4-Channel Quad
Unit Weight: 7.099 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.