E-TDA7560

STMicroelectronics
511-E-TDA7560
E-TDA7560

Mfr.:

Description:
Audio Amplifiers 4 X 50 W quad Bridge Radio Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 709

Stock:
709 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹966.28 ₹966.28
₹722.15 ₹7,221.50
₹686.74 ₹17,168.50
₹642.94 ₹64,294.00
₹613.12 ₹1,53,280.00
₹610.33 ₹2,17,887.81
₹584.24 ₹6,25,721.04

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
55 W
0.015 %
Flexiwatt-V-25
4 Ohms
8 V
18 V
+ 150 C
Through Hole
TDA7560
AEC-Q100
Tube
Brand: STMicroelectronics
Gain: 26 dB
Input Type: Single
Number of Channels: 4 Channel
Output Current: 10 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 357
Subcategory: Audio ICs
Supply Type: Single
Type: 4-Channel Quad
Unit Weight: 7.099 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.