EFL1-NFC-PMB

STMicroelectronics
511-EFL1-NFC-PMB
EFL1-NFC-PMB

Mfr.:

Description:
Power Management IC Development Tools EnFilm 8482; EFL700A39 power management board with NFC wireless smart charger

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Battery Management
5 V
4.2 V
EFL70039
EFL700A39
Brand: STMicroelectronics
Description/Function: Power management board with NFC wireless smart charger
Dimensions: 38 mm x 36 mm x 3 mm
Interface Type: USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8506509090
ECCN:
3a991.j.2
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.