EMIF02-MIC03C2

STMicroelectronics
511-EMIF02-MIC03C2
EMIF02-MIC03C2

Mfr.:

Description:
EMI Filter Circuits 2 line EMI fltr/ESD 100pF -35db @ 900MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EMI Filter Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
Flip-Chip
2 Channel
EMIF02-MIC03C2
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: EMI Filter Circuits
Factory Pack Quantity: 5000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8542390090
TARIC:
8541100000
MXHTS:
8542399999
ECCN:
EAR99