EMIF02-USB05F2

STMicroelectronics
511-EMIF02-USB05F2
EMIF02-USB05F2

Mfr.:

Description:
EMI Filter Circuits bidirect 2line Rpull 30pF -20db @ 900MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EMI Filter Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
EMIF02-USB05F2
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: EMI Filter Circuits
Factory Pack Quantity: 5000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8542390090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8542399999
ECCN:
EAR99