EMIF10-COM01F2

STMicroelectronics
511-EMIF10-COM01F2
EMIF10-COM01F2

Mfr.:

Description:
EMI Filter Circuits unidirect 10line flt 45pF -37db @ 900MHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,731

Stock:
4,731 Can Dispatch Immediately
Quantities greater than 4731 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹92.25 ₹92.25
₹87.03 ₹870.30
₹70.16 ₹1,754.00
₹61.78 ₹6,178.00
₹54.42 ₹13,605.00
₹53.30 ₹26,650.00
₹47.71 ₹47,710.00
Full Reel (Order in multiples of 5000)
₹43.79 ₹2,18,950.00
₹39.79 ₹3,97,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EMI Filter Circuits
RoHS:  
SMD/SMT
FlipChip-25
10 Channel
- 40 C
+ 85 C
EMIF10-COM01F2
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: EMI Filter Circuits
Factory Pack Quantity: 5000
Subcategory: Filters
Tradename: IPAD
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.