ESDA12-1K

STMicroelectronics
511-ESDA12-1K
ESDA12-1K

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes EOS ESD Transil 450W 12V, 18V 150pF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,320

Stock:
3,320 Can Dispatch Immediately
Quantities greater than 3320 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹33.54 ₹33.54
₹23.30 ₹233.00
₹11.46 ₹1,146.00
₹9.22 ₹4,610.00
₹6.43 ₹6,430.00
Full Reel (Order in multiples of 3000)
₹5.50 ₹16,500.00
₹4.94 ₹29,640.00
₹4.19 ₹37,710.00
₹3.82 ₹91,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
10 V
SMD/SMT
28 V
12 V
SOD-523-2
16 A
450 W
150 pF
8 kV
15 kV
- 40 C
+ 150 C
ESDA-1K
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 1.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.