ESDA14V2-2BF3

STMicroelectronics
511-ESDA14V2-2BF3
ESDA14V2-2BF3

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Dual bidirectional TRANSIL&#34 array

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,710

Stock:
2,710 Can Dispatch Immediately
Quantities greater than 2710 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹39.14 ₹39.14
₹25.34 ₹253.40
₹15.00 ₹1,500.00
₹11.37 ₹5,685.00
₹9.97 ₹9,970.00
₹8.67 ₹21,675.00
Full Reel (Order in multiples of 5000)
₹7.64 ₹38,200.00
₹7.08 ₹70,800.00
₹6.43 ₹1,60,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
12 V
SMD/SMT
14.2 V
FlipChip-4
50 W
12 pF
8 kV
15 kV
- 40 C
+ 125 C
ESDA14V2-2BF3
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.