ESDA25B1RL

STMicroelectronics
511-ESDA25B1-TR
ESDA25B1RL

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 25V 150W Bidirect

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics ESDA25SC6Y
STMicroelectronics
ESD Protection Diodes / TVS Diodes Auto quad Transil 4 Uni 400W 330 Ohm

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bidirectional
6 Channel
24 V
SMD/SMT
25 V
SOIC-8
25 A
150 W
15 pF
- 55 C
+ 125 C
ESDA25B1
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 2500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.