ESDARF02-1BU2CK

STMicroelectronics
511-ESDARF02-1BU2CK
ESDARF02-1BU2CK

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Single Line Bidirectional ESD Protection for High Speed Interface

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 535

Stock:
535 Can Dispatch Immediately
Quantities greater than 535 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹25.16 ₹25.16
₹15.28 ₹152.80
₹9.41 ₹941.00
₹7.92 ₹3,960.00
₹6.34 ₹6,340.00
₹5.50 ₹13,750.00
₹5.12 ₹25,600.00
₹4.29 ₹42,900.00
Full Reel (Order in multiples of 15000)
₹4.01 ₹60,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
3.6 V
SMD/SMT
12 V
5 V
ST0201-2
1.5 A
20 W
300 fF
8 kV
20 kV
- 40 C
+ 150 C
ESDARF02-1BU2CK
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0.120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESDARF02 Bidirectional ESD Protection Diodes

STMicroelectronics ESDARF02 Single-Line Bidirectional ESD Protection Diodes protect highspeed data lines or other I/O ports against ESD transients. These bidirectional devices have an extra low 0.24pF diode capacitance and low leakage current. The STMicroelectronics ESDARF02 is ideal for applications where extra low line capacitance and board space saving are required.