ESDAVLC5-4BX4

STMicroelectronics
511-ESDAVLC5-4BX4
ESDAVLC5-4BX4

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 4-line bidirectional Transil, transient surge voltage suppressor for ESD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,022

Stock:
4,022 Can Dispatch Immediately
Quantities greater than 4022 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹55.91 ₹55.91
₹55.16 ₹551.60
₹25.25 ₹1,26,250.00
Full Reel (Order in multiples of 10000)
₹9.13 ₹91,300.00
₹9.04 ₹1,80,800.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
4 Channel
3 V
SMD/SMT
18 V
5.5 V
Micro-4
2 A
30 W
10 pF
16 kV
16 kV
- 30 C
+ 85 C
ESDAVLC5-4BX4
Reel
Cut Tape
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 0.504 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.