ESDAVLC6-1BV2

STMicroelectronics
511-ESDAVLC6-1BV2
ESDAVLC6-1BV2

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Single Line Bi Trans 8pF 6V 50nA at 3V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,983

Stock:
12,983 Can Dispatch Immediately
Quantities greater than 12983 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹42.86 ₹42.86
₹29.72 ₹297.20
₹15.10 ₹1,510.00
₹12.30 ₹6,150.00
₹9.13 ₹9,130.00
₹7.73 ₹19,325.00
₹7.36 ₹36,800.00
₹6.43 ₹64,300.00
Full Reel (Order in multiples of 20000)
₹5.68 ₹1,13,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
3 V
SMD/SMT
18 V
6 V
ST01005
2.5 A
7.5 pF
12 kV
15 kV
- 55 C
+ 150 C
ESDAVLC6-1BV2
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 20000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 0.040 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.