ESDAXLC5-1U2

STMicroelectronics
511-ESDAXLC5-1U2
ESDAXLC5-1U2

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Low clamping, Single Line Unidirectional ESD Protection for high speed interface

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Unidirectional
1 Channel
3.6 V
SMD/SMT
13.7 V
5 V
ST0201-2
2.2 A
20 W
700 fF
16 kV
30 kV
- 55 C
+ 150 C
ESDAXLC5-1U2
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 2.5 V
Unit Weight: 0.120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8542310000
USHTS:
8541100070
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.